802150 | Wiha

Soft face hammer, very hard, 365 mm, 1276 g, 802150

Order No.: 02L2402
EAN: 4010995390211
MPN:
802150
39021
Series: 8021
802150 Wiha Hammers Image 1
802150 Wiha Hammers Image 2
802150 Wiha Hammers Image 3
802150 Wiha Hammers Image 4
Image may differ
Unit Price (€ / pc.)
79.5991 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
79.60 € *
Price list
Quantity
Price per unit*
1 pcs.
79.5991 €
5 pcs.
71.6499 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hammer, 802150, WIHA

Wiha Hammer Safety Medium soft/very hard With hickory wood handle, round striking head.

Benefits & Features

  • Optimum impact effect with reduced effort
  • Recoilless hammering minimizes the strain on joints, tendons and muscles.
  • Easier work
  • Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Version Schonhammer, sehr hart
Length 365 mm
Weight 1276 g
Logistics
Country of origin PL
Customs tariff number 82052000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes