80225 | Wiha

Soft face hammer, medium hard, 288 mm, 461 g, 80225

Order No.: 02L2404
EAN: 4010995021221
MPN:
80225
02122
Series: 802
80225 Wiha Hammers Image 1
80225 Wiha Hammers Image 2
80225 Wiha Hammers Image 3
80225 Wiha Hammers Image 4
Image may differ
Unit Price (€ / pc.)
44.6726 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.67 € *
Price list
Quantity
Price per unit*
1 pcs.
44.6726 €
5 pcs.
40.2101 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hammer, 80225, WIHA

Wiha Hammer Safety Medium soft/very hard With hickory wood handle, round striking head.

Benefits & Features

  • Optimum impact effect with reduced effort
  • Recoilless hammering minimizes the strain on joints, tendons and muscles.
  • Easier work
  • Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Version Schonhammer, mittelhart
Weight 461 g
Length 288 mm
Logistics
Country of origin PL
Customs tariff number 82052000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes