8290040 | Wiha

Hammer shells kit, 40 mm, 375 g, 8290040

Order No.: 02L2413
EAN: 4010995266691
MPN:
8290040
26669
Series: 829-0
8290040 Wiha Hammers
Image may differ
Unit Price (€ / pc.)
18.2665 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.27 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2665 €
5 pcs.
16.4458 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Hammerschalen Set
Length 40 mm
Weight 375 g
Logistics
Country of origin DE
Customs tariff number 82052000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes