8290060 | Wiha
Hammer shells kit, 60 mm, 1017 g, 8290060
Unit Price (€ / pc.)
30.8686 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.87 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8686 €
5 pcs.
27.7746 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Hammerschalen Set | |
Weight | 1017 g | |
Length | 60 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82052000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |