8300040 | Wiha

Hickory wood handle, 280 mm, 119 g, 8300040

Order No.: 02L2418
EAN: 4010995264185
MPN:
8300040
26418
Series: 830-0
8300040 Wiha Hammers
Image may differ
Unit Price (€ / pc.)
5.8667 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.87 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8667 €
5 pcs.
5.2717 €
20 pcs.
4.7481 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Hickory-Holzstiel
Weight 119 g
Length 280 mm
Logistics
Country of origin DE
Customs tariff number 44170000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes