8300060 | Wiha
Hickory wood handle, 340 mm, 202 g, 8300060
Unit Price (€ / pc.)
7.7231 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.72 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7231 €
2 pcs.
6.9615 €
20 pcs.
6.2594 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Hickory-Holzstiel | |
Weight | 202 g | |
Length | 340 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 44170000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |