8300080 | Wiha
Hickory wood handle, 400 mm, 302 g, 8300080
Unit Price (€ / pc.)
9.4843 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.48 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4843 €
2 pcs.
8.5442 €
20 pcs.
7.6874 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Hickory-Holzstiel | |
Weight | 302 g | |
Length | 400 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 44170000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |