8300080L | Wiha
Hickory wood handle, 800 mm, 601 g, 8300080L
Unit Price (€ / pc.)
24.9543 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.95 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9543 €
5 pcs.
22.4672 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Hickory-Holzstiel | |
Weight | 601 g | |
Length | 800 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 44170000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |