8311030 | Wiha

Impact head, soft, 30 mm, 21 g, 8311030

Order No.: 02L2423
EAN: 4010995266639
MPN:
8311030
26663
Series: 831-1
8311030 Wiha Hammers
Image may differ
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
5 pcs.
3.9151 €
20 pcs.
3.5224 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schlagkopf, weich
Weight 21 g
Length 30 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes