8311040 | Wiha
Impact head, soft, 40 mm, 44 g, 8311040
Unit Price (€ / pc.)
6.0333 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.03 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0333 €
5 pcs.
5.4264 €
20 pcs.
4.8909 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schlagkopf, weich | |
Weight | 44 g | |
Length | 40 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |