8313030 | Wiha

Impact head, medium soft, 30 mm, 31 g, 8313030

Order No.: 02L2427
EAN: 4010995264222
MPN:
8313030
26422
Series: 831-3
8313030 Wiha Hammers
Image may differ
Unit Price (€ / pc.)
3.7961 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7961 €
5 pcs.
3.4153 €
20 pcs.
3.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schlagkopf, mittelweich
Weight 31 g
Length 30 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes