8313050 | Wiha
Impact head, medium soft, 50 mm, 130 g, 8313050
Unit Price (€ / pc.)
6.8782 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.88 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8782 €
2 pcs.
6.1880 €
20 pcs.
5.5811 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schlagkopf, mittelweich | |
Length | 50 mm | |
Weight | 130 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |