8313060 | Wiha
Impact head, medium soft, 60 mm, 229 g, 8313060
Unit Price (€ / pc.)
9.4962 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.50 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4962 €
2 pcs.
8.5561 €
20 pcs.
7.6993 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schlagkopf, mittelweich | |
Weight | 229 g | |
Length | 60 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |