8313080 | Wiha

Impact head, medium soft, 80 mm, 479 g, 8313080

Order No.: 02L2431
EAN: 4010995264260
MPN:
8313080
26426
Series: 831-3
8313080 Wiha Hammers
Image may differ
Unit Price (€ / pc.)
17.0289 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.03 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0289 €
2 pcs.
15.3272 €
20 pcs.
13.7921 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schlagkopf, mittelweich
Weight 479 g
Length 80 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes