8315030 | Wiha
Impact head, medium hard, 30 mm, 28 g, 8315030
Unit Price (€ / pc.)
4.7005 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
5 pcs.
4.2245 €
20 pcs.
3.7961 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schlagkopf, mittelhart | |
Weight | 28 g | |
Length | 30 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |