8315040 | Wiha
Impact head, medium hard, 40 mm, 59 g, 8315040
Unit Price (€ / pc.)
7.8302 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
7.83 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8302 €
5 pcs.
7.0567 €
20 pcs.
6.3546 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung | Schlagkopf, mittelhart | |
Gewicht | 59 g | |
Länge | 40 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |