8315060 | Wiha

Impact head, medium hard, 60 mm, 189 g, 8315060

Order No.: 02L2435
EAN: 4010995264307
MPN:
8315060
26430
Series: 831-5
8315060 Wiha Hammers
Image may differ
Unit Price (€ / pc.)
16.0174 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.02 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0174 €
2 pcs.
14.4228 €
20 pcs.
12.9829 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schlagkopf, mittelhart
Weight 189 g
Length 60 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes