8318030 | Wiha

Impact head, hard, 30 mm, 26 g, 8318030

Order No.: 02L2436
EAN: 4010995266158
MPN:
8318030
26615
Series: 831-8
8318030 Wiha Hammers
Image may differ
Unit Price (€ / pc.)
3.5938 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
5 pcs.
3.2368 €
20 pcs.
2.9155 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schlagkopf, hart
Length 30 mm
Weight 26 g
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes