8318040 | Wiha

Impact head, hard, 40 mm, 54 g, 8318040

Order No.: 02L2437
EAN: 4010995266165
MPN:
8318040
26616
Series: 831-8
8318040 Wiha Hammers
Image may differ
Unit Price (€ / pc.)
6.4379 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.44 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4379 €
5 pcs.
5.8072 €
20 pcs.
5.2241 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schlagkopf, hart
Length 40 mm
Weight 54 g
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes