8319040 | Wiha

Impact head, very hard, 40 mm, 57 g, 8319040

Order No.: 02L2441
EAN: 4010995265113
MPN:
8319040
26511
Series: 831-9
8319040 Wiha Hammers
Image may differ
Unit Price (€ / pc.)
9.2225 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.22 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2225 €
5 pcs.
8.2943 €
20 pcs.
7.4613 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schlagkopf, sehr hart
Length 40 mm
Weight 57 g
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes