8319060 | Wiha
Impact head, very hard, 60 mm, 191 g, 8319060
Unit Price (€ / pc.)
21.8603 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.86 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8603 €
2 pcs.
19.6826 €
20 pcs.
17.7191 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schlagkopf, sehr hart | |
Length | 60 mm | |
Weight | 191 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |