83213030 | Wiha
Soft face hammer, soft/medium soft, 290 mm, 300 g, 83213030
Unit Price (€ / pc.)
25.7278 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.73 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7278 €
5 pcs.
23.1574 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hammer, 83213030, WIHA
Wiha Hammer Safety Medium soft/very hard With hickory wood handle, round striking head.
Benefits & Features
- Optimum impact effect with reduced effort
- Recoilless hammering minimizes the strain on joints, tendons and muscles.
- Easier work
- Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Version | Schonhammer, weich/mittelweich | |
Length | 290 mm | |
Weight | 300 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82052000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |