83213040 | Wiha

Soft face hammer, soft/medium soft, 325 mm, 637 g, 83213040

Order No.: 02L2446
EAN: 4010995266509
MPN:
83213040
26650
Series: 832-13
83213040 Wiha Hammers
Image may differ
Unit Price (€ / pc.)
33.1891 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.19 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1891 €
5 pcs.
29.8809 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hammer, 83213040, WIHA

Wiha Hammer Safety Medium soft/very hard With hickory wood handle, round striking head.

Benefits & Features

  • Optimum impact effect with reduced effort
  • Recoilless hammering minimizes the strain on joints, tendons and muscles.
  • Easier work
  • Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Version Schonhammer, weich/mittelweich
Length 325 mm
Weight 637 g
Logistics
Country of origin DE
Customs tariff number 82052000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes