83213060 | Wiha

Soft face hammer, soft/medium soft, 150 mm, 1636 g, 83213060

Order No.: 02L2448
EAN: 4010995266523
MPN:
83213060
26652
Series: 832-13
83213060 Wiha Hammers
Image may differ
Unit Price (€ / pc.)
58.7503 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
58.75 € *
Price list
Quantity
Price per unit*
1 pcs.
58.7503 €
5 pcs.
52.8836 €
*incl. VAT plus shipping costs
Subject to prior sale

Hammer, 83213060, WIHA

Wiha Hammer Safety Medium soft/very hard With hickory wood handle, round striking head.

Benefits & Features

  • Optimum impact effect with reduced effort
  • Recoilless hammering minimizes the strain on joints, tendons and muscles.
  • Easier work
  • Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Filter Property Value
Version soft face hammer, soft/medium soft
Length 150 mm
Weight 1636 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82052000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes