83233030 | Wiha

Soft face hammer, medium soft/medium soft, 290 mm, 548 g, 83233030

Order No.: 02L2453
EAN: 4010995265090
MPN:
83233030
26509
Series: 832-33
83233030 Wiha Hammers
Image may differ
Unit Price (€ / pc.)
26.7988 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
26.80 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7988 €
5 pcs.
24.0975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hammer, 83233030, WIHA

Wiha Hammer Safety Medium soft/very hard With hickory wood handle, round striking head.

Benefits & Features

  • Optimum impact effect with reduced effort
  • Recoilless hammering minimizes the strain on joints, tendons and muscles.
  • Easier work
  • Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Version Schonhammer, mittelweich/mittelweich
Length 290 mm
Weight 548 g
Logistics
Country of origin DE
Customs tariff number 82052000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes