83235050 | Wiha

Soft face hammer, medium soft/medium hard, 360 mm, 1041 g, 83235050

Order No.: 02L2460
EAN: 4010995264369
MPN:
83235050
26436
Series: 832-35
83235050 Wiha Hammers
Image may differ
Unit Price (€ / pc.)
49.0637 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
49.06 € *
Price list
Quantity
Price per unit*
1 pcs.
49.0637 €
5 pcs.
44.1490 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hammer, 83235050, WIHA

Wiha Hammer Safety Medium soft/very hard With hickory wood handle, round striking head.

Benefits & Features

  • Optimum impact effect with reduced effort
  • Recoilless hammering minimizes the strain on joints, tendons and muscles.
  • Easier work
  • Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Version Schonhammer, mittelweich/mittelhart
Length 360 mm
Weight 1041 g
Logistics
Country of origin DE
Customs tariff number 82052000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes