83238050 | Wiha

Soft face hammer, medium soft/hard, 360 mm, 1103 g, 83238050

Order No.: 02L2464
EAN: 4010995266134
MPN:
83238050
26613
Series: 832-38
83238050 Wiha Hammers
Image may differ
Unit Price (€ / pc.)
47.1359 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.14 € *
Price list
Quantity
Price per unit*
1 pcs.
47.1359 €
5 pcs.
42.4354 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hammer, 83238050, WIHA

Wiha Hammer Safety Medium soft/very hard With hickory wood handle, round striking head.

Benefits & Features

  • Optimum impact effect with reduced effort
  • Recoilless hammering minimizes the strain on joints, tendons and muscles.
  • Easier work
  • Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Version Schonhammer, mittelweich/hart
Length 360 mm
Weight 1103 g
Logistics
Country of origin DE
Customs tariff number 82052000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes