83238060 | Wiha

Soft face hammer, medium soft/hard, 400 mm, 1264 g, 83238060

Order No.: 02L2465
EAN: 4010995266141
MPN:
83238060
26614
Series: 832-38
83238060 Wiha Hammers
Image may differ
Unit Price (€ / pc.)
61.2612 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
61.26 € *
Price list
Quantity
Price per unit*
1 pcs.
61.2612 €
5 pcs.
55.1446 €
*incl. VAT plus shipping costs
Subject to prior sale

Hammer, 83238060, WIHA

Wiha Hammer Safety Medium soft/very hard With hickory wood handle, round striking head.

Benefits & Features

  • Optimum impact effect with reduced effort
  • Recoilless hammering minimizes the strain on joints, tendons and muscles.
  • Easier work
  • Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Filter Property Value
Version soft face hammer, medium soft/hard
Length 400 mm
Weight 1264 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82052000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes