83239040 | Wiha

Soft face hammer, medium soft/very hard, 325 mm, 649 g, 83239040

Order No.: 02L2467
EAN: 4010995266585
MPN:
83239040
26658
Series: 832-39
83239040 Wiha Hammers
Image may differ
Unit Price (€ / pc.)
36.1998 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.20 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1998 €
5 pcs.
32.5703 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hammer, 83239040, WIHA

Wiha Hammer Safety Medium soft/very hard With hickory wood handle, round striking head.

Benefits & Features

  • Optimum impact effect with reduced effort
  • Recoilless hammering minimizes the strain on joints, tendons and muscles.
  • Easier work
  • Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Version Schonhammer, mittelweich/sehr hart
Length 325 mm
Weight 649 g
Logistics
Country of origin DE
Customs tariff number 82052000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes