83299060 | Wiha
Soft face hammer, very hard/very hard, 400 mm, 1637 g, 83299060
Unit Price (€ / pc.)
83.8236 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
83.82 € *
Price list
Quantity
Price per unit*
1 pcs.
83.8236 €
5 pcs.
75.4341 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hammer, 83299060, WIHA
Wiha Hammer Safety Medium soft/very hard With hickory wood handle, round striking head.
Benefits & Features
- Optimum impact effect with reduced effort
- Recoilless hammering minimizes the strain on joints, tendons and muscles.
- Easier work
- Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Version | Schonhammer, sehr hart/sehr hart | |
Length | 400 mm | |
Weight | 1637 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82052000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |