83299080L | Wiha
Soft face hammer, very hard/very hard, 840 mm, 3284 g, 83299080L
Unit Price (€ / pc.)
143.2998 € *
Available: 0 pcs.
Leadtime: 1 Week **
Hammer, 83299080L, WIHA
Wiha Hammer Safety Medium soft/very hard With hickory wood handle, round striking head.
Benefits & Features
- Optimum impact effect with reduced effort
- Recoilless hammering minimizes the strain on joints, tendons and muscles.
- Easier work
- Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Version | Schonhammer, sehr hart/sehr hart | |
Length | 840 mm | |
Weight | 3284 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82052000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |