832B801 | Wiha

Soft-face hammer kit, 2371 g, 832B801

Order No.: 02L3221
EAN: 4010995440084
MPN:
832B801
44008
832B801 Wiha Hammers
Image may differ
Unit Price (€ / pc.)
74.4107 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
74.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.4107 €

Meets your requirements: Hammer components in a practical Wiha safety set with replaceable hammer heads of various degrees of hardness for all applications.

Simplifies your work : Makes work easier, optimum impact effect and less effort needed.

Lowers your costs: Each hammer component is available individually as a spare part.

Hammer heads with varying degrees of hardness are often required for different applications in trade and industry. You are ideally equipped for all applications with the Safety soft-faced hammer set. This hammer set contains eight interchangeable hammer faces with varying degrees of hardness in a round shape. The hammer heads can be quickly and easily changed for the task at hand using the supplied hexagon L-key. With the soft-faced hammer, both single blows can be applied to more fragile materials such as soft timbers, plastics or aluminium as well as powerful series of blows in foundries and heavy industry. The Safety hammer also impresses thanks to its high-grade hickory hammer handle with a highly effective non-slip surface. The hammer and hammer faces are stored in a robust box. All components in the set can be purchased as spare parts.

Application: Comprehensive hammer set for all application fields, especially delicate surfaces.

  • 1 x Hammer face soft Round for soft-faced safety hammer (26664)
  • 1 x Hammer face very hard Round for soft-faced safety hammer (26511)
  • 1 x Hammer housing set with screw and locknut for Safety soft-faced hammer (26669)
  • 1 x Hickory wooden handle for safety soft-faced hammer (26418)
  • 1 x L-keys Hexagonal ball end matt chrome-plated (01402)
  • 2 x Hammer face hard Round for soft-faced safety hammer (26616)
  • 2 x Hammer face medium hard Round for soft-faced safety hammer (26428)
  • 2 x Hammer face medium soft Round for soft-faced safety hammer (26423)
Technical specifications
Ausführung Schonhammer Set
Gewicht 2371 g
Logistics
Ursprungsland DE
Zolltarifnummer 82052000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes