3012 | Wiha

Pricker, BW 6 mm, L 185 mm, 3012

Order No.: 02L0524
EAN: 4010995006839
MPN:
3012
00683
3012 Wiha Knives Scalpels and Accessories Image 1
3012 Wiha Knives Scalpels and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
8.8298 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.83 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8298 €
5 pcs.
7.9373 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Vorstecher
Weight 69 g
Handle Material Kunststoff
Blade width 6 mm
Length 185 mm
Logistics
Country of origin TW
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes