40010 | Wiha
Wiha Magnetisierer (01508)
Unit Price (€ / pc.)
13.2090 € *
Available: 1 pcs.
Leadtime: 5 Weeks **
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2090 €
10 pcs.
11.6263 €
50 pcs.
10.8528 €
150 pcs.
10.3530 €
*incl. VAT plus shipping costs
**Subject to prior sale
Magnetiser, 40010, Wiha
The 40010 magnetises screwdriver tips quickly and effortlessly, so that screws and small parts can be mounted much more easily. You can demagnetise the screwdriver again by pushing it through the steps several times until it is demagnetised. The tool's strong permanent magnet has an extremely long service life and is also suitable for magnetising tweezers and other steel tools.
Technical specifications
Length | 29 mm | |
Width | 52 mm | |
Height | 50 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85051910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |