Z30018001 | Wiha
Wiha Kneifzange Classic (26771) 180 mm
Unit Price (€ / pc.)
17.9571 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.96 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9571 €
5 pcs.
16.1721 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Kneifzange | |
Weight | 330 g | |
Length | 180 mm | |
Cutting capacity (medium-hard) | 2 mm |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |