Z31022001 | Wiha

Wiha Monierzange Classic (26774) 220 mm

Order No.: 02L2995
EAN: 4010995267742
MPN:
Z31022001
26774
Series: Z 31 0 01
Z31022001 Wiha Pincers, Nippers and Assembly Pliers Image 1
Z31022001 Wiha Pincers, Nippers and Assembly Pliers Image 2
Image may differ
Unit Price (€ / pc.)
18.6473 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.65 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6473 €
5 pcs.
16.7671 €
*incl. VAT plus shipping costs
**Subject to prior sale

Monier pliers, Z31022001, WIHA

Wiha monier pliers Classic without handle sleeve.

Features

  • Very suitable for dry and general applications
  • High quality chrome-vanadium-molybdenum steel
  • Wiha ChromTop blade tip ergonomic
  • Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Version Monierzange
Weight 379 g
Length 220 mm
Cutting capicity (hard) 2 mm
Cutting capacity (medium-hard) 3.2 mm
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes