Z31030000SB | Wiha
Wiha Monierzange Classic ohne Griffhülle in Blister (27504) 300 mm
Unit Price (€ / pc.)
27.4414 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.44 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4414 €
5 pcs.
24.7044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Monier pliers, Z31030000SB, WIHA
Wiha monier pliers Classic without handle sleeve.
Features
- Very suitable for dry and general applications
- High quality chrome-vanadium-molybdenum steel
- Wiha ChromTop blade tip ergonomic
- Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Version | Monierzange | |
Weight | 519 g | |
Length | 300 mm | |
Cutting capicity (hard) | 2.4 mm | |
Cutting capacity (medium-hard) | 3.8 mm |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |