Z31030001 | Wiha

Wiha Monierzange Classic (26780) 300 mm

Order No.: 02L3007
EAN: 4010995267803
MPN:
Z31030001
26780
Series: Z 31 0 01
Z31030001 Wiha Pincers, Nippers and Assembly Pliers Image 1
Z31030001 Wiha Pincers, Nippers and Assembly Pliers Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Wiha Monierzange Classic ohne Griffhülle (26779) 300 mm
Wiha Monierzange Classic ohne Griffhülle (26779) 300 mm
Order No.: 02L3005
Manufacturer: Wiha
per pc. 25.4898 € *

Monier pliers, Z31030001, WIHA

Wiha monier pliers Classic without handle sleeve.

Features

  • Very suitable for dry and general applications
  • High quality chrome-vanadium-molybdenum steel
  • Wiha ChromTop blade tip ergonomic
  • Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
Version Monierzange
Weight 540 g
Length 300 mm
Cutting capicity (hard) 2.4 mm
Cutting capacity (medium-hard) 3.8 mm
Logistics
Country of origin VN
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement