Z32030010 | Wiha
Wiha Kraftmonierzange Classic Plus ohne Griffhülle (40713) 300 mm
Unit Price (€ / pc.)
34.3315 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.33 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3315 €
5 pcs.
30.9043 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Monierzange | |
Weight | 515 g | |
Length | 300 mm |
Download
Logistics
Country of origin | VN |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |