SB246176 | Wiha

Hacksaw, electric, BL 150 mm, L 280 mm, plastic pipes, electrical installation pipes, cable ducts, SB246176

Order No.: 11L7227
EAN: 4010995431259
MPN:
SB246176
43125
Series: 246176
SB246176 Wiha Saws, Scrapers and Accessories
Image may differ
Unit Price (€ / pc.)
60.4996 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
60.50 € *
Price list
Quantity
Price per unit*
1 pcs.
60.4996 €
5 pcs.
54.4306 €
*incl. VAT plus shipping costs
**Subject to prior sale

Injection Hacksaw, SB246176, Wiha

During electrical installation work, electricians often have to use a hand saw to cut pipes or cable ducts to length. Wiha now offers the perfect solution: The hacksaw electric. Thanks to its insulated handle, it offers full protection during work on live parts up to 1,000 V. The 300 mm-long saw also boasts an ergonomic handle that ensures comfortable work for left-handed users. Furthermore, the set includes two replacement saw blades with a length of 150 mm. If the teeth are blunt, the blades on the electrician's saw can be replaced quickly and easily. The plastic screw enables easy clamping and adjusting of the saw blade.

Technical specifications
Version electric
Suitable for Kunststoffrohren, Elektro-Installationsrohren, Kabelkanäle
Blade length 150 mm
Length 280 mm
Product type Bügelsäge
Logistics
Country of origin CN
Customs tariff number 82021000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes