Z71716006SB | Wiha
Electronic scissors, L 160 mm, 150 g, stainless steel, Z71716006SB
Unit Price (€ / pc.)
38.6988 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.70 € *
Price list
Quantity
Price per unit*
1 pcs.
38.6988 €
5 pcs.
34.8313 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Weight | 150 g | |
Length | 160 mm | |
Material | Edelstahl | |
Product type | Elektrikerschere | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |