00146 | Wiha

Angled screwdriver, PH3, PH4, Phillips, BL 25 mm, L 200 mm, 00146

Order No.: 06L5032
EAN: 4010995001469
MPN:
00146
161 3 PH 3+4X200
00146 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
18.4688 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.4688 €

Elbow Phillips crosstip screwdrivers, type Wiha 161.

With plastic handle part and two crosstip profiles of different sizes, 90° angled, made of chrome vanadium steel, through-hardened, dull chromed.

Type: 00146, size 3 and 4, L 200 mm

Technical specifications
Version Winkelschraubendreher
ESD protection No
Size PH3, PH4
Blade length 25 mm
Length 200 mm
Peak type Phillips
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes