00479 | Wiha
Screwdriver, 1.5 mm, slotted, BL 60 mm, L 154 mm, 00479
Order No.: 06L3404
EAN: 4010995004798
MPN:
00479
260 PF 1,5X60
As an alternative, we recommend the following item:

Fine screwdriver, 1.5 mm, slotted, BL 60 mm, L 154 mm, 260P01506001
Order No.: 06L3504
Manufacturer: Wiha
per pc. 10.3292 € *
*incl. VAT plus shipping costs
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 1,5 mm | |
Blade length | 60 mm | |
Peak type | Schlitz | |
Length | 154 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |