00484 | Wiha

Screwdriver, 2 mm, slotted, BL 60 mm, L 160 mm, 00484

Order No.: 06L3408
EAN: 4010995004842
MPN:
00484
260 PF 2,0X60
Wiha
00484 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Fine screwdriver, 2 mm, slotted, BL 60 mm, L 160 mm, 260P02006001
Fine screwdriver, 2 mm, slotted, BL 60 mm, L 160 mm, 260P02006001
Order No.: 06L3508
Manufacturer: Wiha
per pc. 8.8179 € *
*incl. VAT plus shipping costs
  • Weight 64 g
  • Technical specifications
    Version screwdriver
    ESD protection No
    Size 2 mm
    Blade length 60 mm
    Length 160 mm
    Peak type slotted
    1000V Insulated No
    Logistics
    Country of origin DE
    Customs tariff number 82054000
    Compliance
    RoHS conform Yes
    Date of RoHS guidelines 3/31/15
    SVHC free Yes
    Replacement