00488 | Wiha

Screwdriver, 2.5 mm, slotted, BL 100 mm, L 200 mm, 00488

Order No.: 06L3412
EAN: 4010995004880
MPN:
00488
260 PF 2,5X100
00488 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Fine screwdriver, 2.5 mm, slotted, BL 100 mm, L 200 mm, 260P02510001
Fine screwdriver, 2.5 mm, slotted, BL 100 mm, L 200 mm, 260P02510001
Order No.: 06L3512
Manufacturer: Wiha
per pc. 8.8179 € *
*incl. VAT plus shipping costs

Screwdriver, 00488, Wiha

PicoFinish slotted screwdriver, high quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated blade with Wiha ChromTop finish on tip for a perfect fit every time.

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 2,5 mm
Blade length 100 mm
Peak type Schlitz
Length 200 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement