00512 | Wiha
Screwdriver, PH00, Phillips, BL 40 mm, L 134 mm, 00512
Order No.: 06L3431
EAN: 4010995005122
MPN:
00512
261 PF PH 00X40
As an alternative, we recommend the following item:

Fine screwdriver, PH00, Phillips, BL 40 mm, L 134 mm, 261P0001
Order No.: 06L3519
Manufacturer: Wiha
per pc. 11.3288 € *
*incl. VAT plus shipping costs
Precision screwdrivers for Phillips recessed head screws, type Wiha PicoFinish 261P.
Made of chrome-vanadium-molybdenum steel, dull chromed, ergonomic handle design with soft zone, easy moving rotary cap; Handle diameter: 9.0 mm (18 mm as of size 0).
Technical attributes (type, size, blade length (BL), blade diameter (D), overall length (L)): 00512, size 00, BL 40, D 2.0, L 134 mm
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | PH00 | |
Blade length | 40 mm | |
Peak type | Phillips | |
Length | 134 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |