00516 | Wiha
Screwdriver, PH1, Phillips, BL 60 mm, L 160 mm, 00516
Order No.: 06L3435
EAN: 4010995005160
MPN:
00516
261 PF PH 1X60
As an alternative, we recommend the following item:

Fine screwdriver, PH1, Phillips, BL 60 mm, L 160 mm, 261P101
Order No.: 06L3523
Manufacturer: Wiha
per pc. 10.1983 € *
*incl. VAT plus shipping costs
Screwdriver, 00516, Wiha
PicoFinish slotted screwdriver, high quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated blade with Wiha ChromTop finish on tip for a perfect fit every time.
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | PH1 | |
Blade length | 60 mm | |
Peak type | Phillips | |
Length | 160 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |