00521 | Wiha
Screwdriver, 1.3 mm, hexagon, BL 40 mm, L 134 mm, 00521
Order No.: 06L3472
EAN: 4010995005214
MPN:
00521
263 PF 1,3 (0,05") X40
As an alternative, we recommend the following item:

Screwdriver, 1.3 mm, hexagon, BL 40 mm, L 134 mm, 263P1301
Order No.: 06L3529
Manufacturer: Wiha
per pc. 10.0555 € *
*incl. VAT plus shipping costs
Screwdriver, 00521, Wiha
PicoFinish hex screwdriver, high quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated blade with Wiha ChromTop finish on tip for a perfect fit every time.
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 1,3 mm | |
Blade length | 40 mm | |
Peak type | Sechskant | |
Length | 134 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |