00522 | Wiha
Screwdriver, 1.5 mm, hexagon, BL 50 mm, L 144 mm, 00522
Order No.: 06L3473
EAN: 4010995005221
MPN:
00522
263 PF 1,5X50
As an alternative, we recommend the following item:

Fine screwdriver, 1.5 mm, hexagon, BL 50 mm, L 144 mm, 263P1501
Order No.: 06L3530
Manufacturer: Wiha
per pc. 9.6628 € *
*incl. VAT plus shipping costs
Screwdriver, 00522, Wiha
PicoFinish hex screwdriver, high quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated blade with Wiha ChromTop finish on tip for a perfect fit every time.
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 1,5 mm | |
Blade length | 50 mm | |
Peak type | Sechskant | |
Length | 144 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |