00623 | Wiha
Screwdriver kit, PH1, PH2, PZ1, PZ2, 4 mm, 5.5 mm, 6.5 mm, T10, T15, T20, T25, T30, T40, Phillips/Pozidriv/slotted, BL 150 mm, 00623
Sets of screwdrivers with adjustable blade length, type Wiha SYSTEM 6/281 B11.
11-piece, in stable metal box. With SoftFinish telescopic handle, adjustable for blade lengths from 42 to 114 mm, made of chrome-vanadium-molybdenum steel, dull chromed, with color-coded blade tips; Contents: telescopic handle, 2 combo blades for slotted screws 4.0/6.0, 5.5/6.5, combo blade for Phillips recessed head screws PH 1/PH 2, combo blade for Pozidriv recessed head screws PZ 1/PZ 2, 3 combo blade for Torx screws T 10/T 15, T 20/T 25, T 30/T 40, 3 combo blades for hexagon/hexagonal ball head 4.0/4.0, 5.0/5.0, 6.0/6.0.
Type: 00623, screwdriver set, 11 items
Version | Schraubendreher Set | |
ESD protection | No | |
Size | PH1, PH2, PZ1, PZ2, 4 mm, 5,5 mm, 6,5 mm, T10, T15, T20, T25, T30, T40 | |
Blade length | 150 mm | |
Peak type | Phillips/Pozidriv/Schlitz | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82079030 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |